- RS Stock No.:
- 727-6239
- Mfr. Part No.:
- 24420055+73002720
- Manufacturer:
- Lapp
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€27.48
(exc. VAT)
€33.80
(inc. VAT)
Units | Per unit |
1 - 4 | €27.48 |
5 - 9 | €24.76 |
10 - 24 | €23.36 |
25 + | €21.98 |
- RS Stock No.:
- 727-6239
- Mfr. Part No.:
- 24420055+73002720
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EPIC® CIRCON M23 A3
From Lapp, the CIRCON M23 series of circular connectors are a rugged and compact solution to industrial connector applications. With a standard M23 threaded housing for easy and assured mating, the connectors also form a tight seal when mated to prevent environmental ingress. Coupled with their nickel-plated zinc shell, which offers excellent mechanical protection, the CIRCON M23 series of connectors are durable and reliable.
The easy to assemble connector kits also feature an indented area for use with colour coding rings, which are an ideal way to identify connectors for quick and easy cable management.
These right-angle panel mounted connectors have a robust flange that can screw-in to a panel for a reliable connection to machinery or relays. They can also be rotated to suit the needs of your installation. There is also a dust cap available to ensure panel mount connectors are environmentally sealed even when unmated.
Features and Benefits
• Designed to DIN Specification EN61984
• Protection Class IP68
• Resistant to Vibration, Corrosion and EMI
• Contact resistance <4mΩ
• Quick and Easy Assembly
• Easy to Identify Marker System
• Operating Temperature Range -25°C to +125°C
• UL, CSA and VDE approved
Environment
These robust connectors seal to IP68, which means they are highly resistant to dust ingress and resistant to water even when temporarily submerged. As such, they are suitable for use in harsh indoor environments, and even for some outdoor applications.
The connector is also designed to be resistant to damage by vibration, which makes them suitable for use with heavy industrial machinery.
Applications
These CIRCON M23 panel mount connectors are for use with multicore cables in a variety of industrial control signal applications, and for servo drive encoder feedback.
• Robotics
• Control and Automation
• Printing
Mating Connectors
Panel mounted CIRCON M23 connectors are compatible with cable mounted connectors.
• 219-475 is a 7 way cable mounted socket
• 219-481 is an 8+1 cable mounted socket
• 218-905 is a 12 way cable mounted socket
• 218-955 is a 17 way cable mounted socket
• 218-911 is a 7 way cable mounted plug
• 218-927 is an 8+1 way cable mounted plug
• 218-933 is a 12 way cable mounted plug
• 218-949 is a 17 way cable mounted plug
The easy to assemble connector kits also feature an indented area for use with colour coding rings, which are an ideal way to identify connectors for quick and easy cable management.
These right-angle panel mounted connectors have a robust flange that can screw-in to a panel for a reliable connection to machinery or relays. They can also be rotated to suit the needs of your installation. There is also a dust cap available to ensure panel mount connectors are environmentally sealed even when unmated.
Features and Benefits
• Designed to DIN Specification EN61984
• Protection Class IP68
• Resistant to Vibration, Corrosion and EMI
• Contact resistance <4mΩ
• Quick and Easy Assembly
• Easy to Identify Marker System
• Operating Temperature Range -25°C to +125°C
• UL, CSA and VDE approved
Environment
These robust connectors seal to IP68, which means they are highly resistant to dust ingress and resistant to water even when temporarily submerged. As such, they are suitable for use in harsh indoor environments, and even for some outdoor applications.
The connector is also designed to be resistant to damage by vibration, which makes them suitable for use with heavy industrial machinery.
Applications
These CIRCON M23 panel mount connectors are for use with multicore cables in a variety of industrial control signal applications, and for servo drive encoder feedback.
• Robotics
• Control and Automation
• Printing
Mating Connectors
Panel mounted CIRCON M23 connectors are compatible with cable mounted connectors.
• 219-475 is a 7 way cable mounted socket
• 219-481 is an 8+1 cable mounted socket
• 218-905 is a 12 way cable mounted socket
• 218-955 is a 17 way cable mounted socket
• 218-911 is a 7 way cable mounted plug
• 218-927 is an 8+1 way cable mounted plug
• 218-933 is a 12 way cable mounted plug
• 218-949 is a 17 way cable mounted plug
EPIC CIRCON
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP65 |
Current Rating | 7.0A |
Body Orientation | Right Angle |
Voltage Rating | 50.0 V |
Housing Material | Zinc |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |