Teng Tools Removal Tool, MRP06 Series, Removal Tool Contact

Subtotal (1 unit)*

€13.10

(exc. VAT)

€16.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.10

*price indicative

RS Stock No.:
810-004
Mfr. Part No.:
MRP06
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Removal Tool

Sub Type

Removal Tool

Series

MRP06

Overall Length

208mm

For Use With

Clips

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools clip removal tool is designed for dislodging fastener clips from bodywork and trim, ensuring ease of use and reliability in various projects.

Blade tips with distinct pivot points provide safe leverage and reduce panel damage

Versatile design suitable for interior and exterior fastener clips

Ergonomically designed bi-material handle ensures comfort and reduces user fatigue

Accesses confined spaces effectively for a variety of tasks

Includes a tethering hole for hanging or attachment to fall protection wire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy