Teng Tools Removal Tool, Removal Tool Contact
- RS Stock No.:
- 810-687
- Mfr. Part No.:
- MDR08
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€17.52
(exc. VAT)
€21.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.52 |
*price indicative
- RS Stock No.:
- 810-687
- Mfr. Part No.:
- MDR08
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Removal Tool | |
| Sub Type | Removal Tool | |
| Overall Length | 223mm | |
| For Use With | common types of clips | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Removal Tool | ||
Sub Type Removal Tool | ||
Overall Length 223mm | ||
For Use With common types of clips | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools panel clip removal tool is designed for effectively dislodging fastener clips from bodywork and trim. Its ergonomic features ensure user comfort while providing reliable performance across various applications.
Blade tips with pivot points provide safe leverage, reducing panel damage risk
Versatile design suits both interior and exterior fastener clips
Ergonomically designed bi-material handle offers enhanced grip and comfort
Compact design allows easy access to confined spaces during use
Includes a tethering hole for improved workplace safety
Related links
- Teng Tools Tool Set Removal Tool Contact
- Teng Tools Removal Tool Removal Tool Contact
- Teng Tools Removal Tool Mechanical Contact, Removal Tool Contact
- Teng Tools Removal Tool Removal Tool Contact
- Phoenix Contact Removal Tool Contact Removal Tool Contact, Extraction & Insertion Tool Contact
- HARTING Extraction Tool Removal Tool Contact
- SAM Removal Tool Removal Bit Contact, Contact size 4 to 7 mm
- Teng Tools Tool Set Removal Tool Contact
