Teng Tools Tool Set, TEAS Series, Removal Tool Contact

Subtotal (1 unit)*

€67.92

(exc. VAT)

€83.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.92

*price indicative

RS Stock No.:
838-124
Mfr. Part No.:
TEASR04A
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Tool Set

Sub Type

Removal Tool

Series

TEAS

Overall Length

265mm

For Use With

Fasteners and clips on panels and trim

COO (Country of Origin):
TW
The Teng Tools trim and panel fastener clip removal set is a versatile tool designed for the safe disassembly of interior and exterior clips. Its ergonomic handle and calculated pivot points ensure minimal damage during use.

Dual application design allows versatility for interior and exterior clip removal

Calculated pivot points on blade tips provide safe fastener removal

Designed for broad compatibility with commonly used fastener clips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy