Teng Tools Removal Tool, MDR06 Series, Mechanical Contact, Removal Tool Contact
- RS Stock No.:
- 810-686
- Mfr. Part No.:
- MDR06
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€13.56
(exc. VAT)
€16.68
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.56 |
*price indicative
- RS Stock No.:
- 810-686
- Mfr. Part No.:
- MDR06
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Removal Tool | |
| Contact Type | Mechanical | |
| Product Type | Removal Tool | |
| Series | MDR06 | |
| Overall Length | 223mm | |
| For Use With | Interior and Exterior Fastener Clips | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Removal Tool | ||
Contact Type Mechanical | ||
Product Type Removal Tool | ||
Series MDR06 | ||
Overall Length 223mm | ||
For Use With Interior and Exterior Fastener Clips | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools panel clip removal tool is designed for removing clips from bodywork and trim. Its U-shape allows for effective leverage, making it Ideal for various automotive and DIY tasks.
Blade tips with distinct pivot points ensure safe leverage and minimise damage risk
Versatile design caters to both interior and exterior fastener clips, enhancing utility
Ergonomically designed bi-material handle reduces user fatigue during prolonged use
Design facilitates access to confined spaces, making it suitable for diverse projects
Related links
- Teng Tools Removal Tool, Removal Tool Contact
- Teng Tools Removal Tool Removal Tool Contact
- Teng Tools Removal Tool Removal Tool Contact
- Teng Tools Tool Set Removal Tool Contact
- Phoenix Contact Removal Tool Contact Removal Tool Contact, Extraction & Insertion Tool Contact
- Phoenix Contact Removal Tool Contact Removal Tool Contact
- Phoenix Contact Removal Tool Contact Removal Tool Contact
- SAM Removal Tool Removal Bit Contact, Contact size 4 → 7 mm
