Teng Tools Removal Tool, MRP95 Series, Removal Tool Contact
- RS Stock No.:
- 810-005
- Mfr. Part No.:
- MRP95
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€18.96
(exc. VAT)
€23.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.96 |
*price indicative
- RS Stock No.:
- 810-005
- Mfr. Part No.:
- MRP95
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Removal Tool | |
| Product Type | Removal Tool | |
| Series | MRP95 | |
| Overall Length | 226mm | |
| For Use With | Clips | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Removal Tool | ||
Product Type Removal Tool | ||
Series MRP95 | ||
Overall Length 226mm | ||
For Use With Clips | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools clip removal tool offers a reliable solution for dislodging fasteners on panels and trim safely and effectively. Designed for both interior and exterior tasks, it optimises efficiency while protecting your surfaces.
Blade tips with pivot points ensure safe leverage and minimise damage risk
Versatile design accommodates both interior and exterior fastener clips
Ergonomic bi-material handle enhances grip and reduces user fatigue
Engineered for easy access in confined spaces for versatile project handling
Related links
- Teng Tools Removal Tool Removal Tool Contact
- Teng Tools Tool Set Removal Tool Contact
- Teng Tools Removal Tool, Removal Tool Contact
- Teng Tools Removal Tool Mechanical Contact, Removal Tool Contact
- Teng Tools Tool Set Removal Tool Contact
- SAM Removal Tool Removal Bit Contact, Contact size 4 to 7 mm
- Delphi Extraction Tool Removal Tool Contact, Insertion & Extraction Tool Contact
- SAM Extraction Tool Removal Tool Contact Contact size 120 and 150 mm
