Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA
- RS Stock No.:
- 211-0992
- Distrelec Article No.:
- 304-23-489
- Mfr. Part No.:
- NSYVA278MA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€11.07
(exc. VAT)
€13.62
(inc. VAT)
In Stock
- Plus 134 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.07 |
*price indicative
- RS Stock No.:
- 211-0992
- Distrelec Article No.:
- 304-23-489
- Mfr. Part No.:
- NSYVA278MA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Length | 78mm | |
| Product Type | Inspection Window | |
| Width | 165mm | |
| Height | 78mm | |
| Material | Transparent Polycarbonate | |
| For Use With | Thalassa PLA | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Length 78mm | ||
Product Type Inspection Window | ||
Width 165mm | ||
Height 78mm | ||
Material Transparent Polycarbonate | ||
For Use With Thalassa PLA | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric has plastic window with hinged transparent cover. The dimensions of the window is L78xW165xD25mm. The material used for the plastic window is transparent polycarbonate.
IP degree of protection is IP65
Mounting location of window is on door or panel
Related links
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA Thalassa PLM Spacial S3D
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA Thalassa
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLM Thalassa
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLM Thalassa
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLS Thalassa
- Schneider Electric Silver Transparent Polycarbonate IP65 Inspection Window for use with Modular device
- Schneider Electric Silver Transparent Polycarbonate IP65 Inspection Window for use with Spacial S3D
