Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA
- RS Stock No.:
- 220-1675
- Mfr. Part No.:
- NSYVA274M
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€15.39
(exc. VAT)
€18.93
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.39 |
*price indicative
- RS Stock No.:
- 220-1675
- Mfr. Part No.:
- NSYVA274M
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Inspection Window | |
| Width | 95mm | |
| Height | 78mm | |
| Material | Transparent Polycarbonate | |
| For Use With | Thalassa PLA | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Inspection Window | ||
Width 95mm | ||
Height 78mm | ||
Material Transparent Polycarbonate | ||
For Use With Thalassa PLA | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- ES
The Schneider Electric Plastic window with hinged transparent cover, Multi-purpose installation accessory. Installation on door or panel. For modular device accessory. Lock without key, possibility to seal it. 4 x 18 mm modules. Made up of Polycarbonate transparent Material.
IP65 degree of protection
Related links
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA Thalassa PLM Spacial S3D
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA Thalassa
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLM Thalassa
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLM Thalassa
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLS Thalassa
- Schneider Electric Silver Transparent Polycarbonate IP65 Inspection Window for use with Modular device
- Schneider Electric Silver Transparent Polycarbonate IP65 Inspection Window for use with Spacial S3D
