Schneider Electric Polyvinyl Chloride, Polycarbonate IP55 Inspection Window for use with Spacial S3D, Spacial CRN
- RS Stock No.:
- 222-3891
- Mfr. Part No.:
- NSYMW10MK
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€44.66
(exc. VAT)
€54.93
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.66 |
*price indicative
- RS Stock No.:
- 222-3891
- Mfr. Part No.:
- NSYMW10MK
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Inspection Window | |
| Width | 180mm | |
| Height | 46mm | |
| Material | Polyvinyl Chloride, Polycarbonate | |
| For Use With | Spacial S3D, Spacial CRN | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Standards/Approvals | REACH free of SVHC, EU RoHS Directive, China RoHS Regulation | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Inspection Window | ||
Width 180mm | ||
Height 46mm | ||
Material Polyvinyl Chloride, Polycarbonate | ||
For Use With Spacial S3D, Spacial CRN | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Standards/Approvals REACH free of SVHC, EU RoHS Directive, China RoHS Regulation | ||
- COO (Country of Origin):
- DE
The Schneider Electric has window used for the special series enclosure. This window has clipped type lock and the material used for the window is polycarbonate.
IP degree of protection is IP55
This window is mercury free
Related links
- Schneider Electric Acrylic Spacial CRN
- Schneider Electric Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial S3D, Spacial CRN
- Schneider Electric Polycarbonate Spacial S3D
- Schneider Electric Silver Transparent Polycarbonate IP65 Inspection Window for use with Spacial S3D
- Schneider Electric Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial CRN/S3D
- Schneider Electric 1000 mm Plinth 200 mm for use with Spacial SM Spacial SD Spacial CRN
- Schneider Electric 400 mm Plinth 400 mm 100 mm for use with Spacial S3D Spaciasl SD
- Schneider Electric Polyvinyl Chloride Blanking Plate Enclosure Blank Plate 432 mm L for Use with CRN, Spacial
