Hammond 1598 Grey ABS Instrument Case 52 mm, 180 mm, 155 mm
- RS Stock No.:
- 254-2800
- Mfr. Part No.:
- 1598CSGYPBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€13.46
(exc. VAT)
€16.56
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.46 |
*price indicative
- RS Stock No.:
- 254-2800
- Mfr. Part No.:
- 1598CSGYPBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Instrument Case | |
| Body Material | ABS | |
| External Height | 52mm | |
| External Width | 155mm | |
| External Length | 180mm | |
| Colour | Grey | |
| IP Rating | IP54 | |
| Series | 1598 | |
| Weight | 260g | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Instrument Case | ||
Body Material ABS | ||
External Height 52mm | ||
External Width 155mm | ||
External Length 180mm | ||
Colour Grey | ||
IP Rating IP54 | ||
Series 1598 | ||
Weight 260g | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CA
Hammond Instrument Case, ABS Body, 180 x 155 x 52 mm - 1598CSGYPBK
This instrument case by Hammond that features ABS material construction is designed for mounting printed circuit boards. Suitable for electronics applications requiring repetitive assembly and disassembly, this compact and lightweight case meets IP54 standards. It is an ideal choice for those seeking a sturdy and reliable enclosure for their electronic components.
Features & Benefits
• Desk-top electronic instrument enclosure
• Two sets of vertical P.C. board guides on case halves
• Integral horizontal P.C. card mounts on Eurocard centres
• P.C. card standoffs moulded into top & bottom halves
• Flame retardant ABS plastic material with UL flammability rating of 94V-0
• M3 x 0.5 x 10mm Phillips machine screws for assembly
• Brushed aluminium front and rear panels
• Available in matte textured black or grey
Applications
• Suitable for mounting printed circuit boards
• Ideal for applications requiring repetitive assembly and disassembly
Can it be used for mounting electronic components securely?
Yes, the Hammond instrument case is designed to securely mount printed circuit boards.
Will it provide protection for electronic components?
Yes, the ABS material construction of this case provides reliable protection for electronic components.
Is it suitable for applications with repetitive assembly requirements?
Yes, it is suitable for applications where repetitive assembly and disassembly are needed.
Related links
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 52 mm 155 mm
- Hammond 1598 Light Grey 180 mm, 104 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 64 mm 206 mm
- Hammond 1598 Grey ABS Instrument Case 50 mm 135 mm
- Hammond 1598 Grey ABS Instrument Case 76 mm 200 mm
- Hammond 1598 Grey Light Grey ABS Instrument Case 50 mm 135 mm
- Hammond 1598 Grey Light Grey ABS Instrument Case 36 mm 94 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 40 mm 200 mm
