Hammond 1598 Light Grey, Black ABS Instrument Case 52 mm, 180 mm, 104 mm
- RS Stock No.:
- 254-2680
- Mfr. Part No.:
- 1598CSGY
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€15.40
(exc. VAT)
€18.94
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.40 |
*price indicative
- RS Stock No.:
- 254-2680
- Mfr. Part No.:
- 1598CSGY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Instrument Case | |
| Body Material | ABS | |
| External Height | 52mm | |
| External Length | 180mm | |
| External Width | 104mm | |
| Colour | Light Grey, Black | |
| IP Rating | IP54 | |
| Series | 1598 | |
| Standards/Approvals | UL94V- 0 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Instrument Case | ||
Body Material ABS | ||
External Height 52mm | ||
External Length 180mm | ||
External Width 104mm | ||
Colour Light Grey, Black | ||
IP Rating IP54 | ||
Series 1598 | ||
Standards/Approvals UL94V- 0 | ||
- COO (Country of Origin):
- CA
The Hammond instrument case is molded from general purpose ABS plastic and suited for mounting printed circuit boards, two sets of vertical 1.5 mm P.C. board guides are molded into case halves front and rear, enclosure halves are secured with self tapping screws threaded into plastic standoffs.
Integral horizontal P.C. card mounts on eurocard centers
Stocked in matte textured grey
IP54 degree of protection
Related links
- Hammond 1598 Light Grey Black ABS Instrument Case 64 mm 206 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 52 mm 155 mm
- Hammond 1598 Grey ABS Instrument Case 52 mm 155 mm
- Hammond 1598 Light Grey Black ABS Instrument Case 36 mm 154 mm
- Hammond 1598 Light Grey Black ABS Instrument Case 86 mm 160 mm
- Hammond 1598 Light Grey Flame Retardant ABS Instrument Case 86 mm 160 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 64 mm 206 mm
- Hammond 1598 Black 180 mm, 206 mm
