Hammond 1593 Black ABS Enclosure 25 mm, 114 mm, 36 mm
- RS Stock No.:
- 277-6494
- Distrelec Article No.:
- 150-36-215
- Mfr. Part No.:
- 1593DBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€5.07
(exc. VAT)
€6.24
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.07 |
*price indicative
- RS Stock No.:
- 277-6494
- Distrelec Article No.:
- 150-36-215
- Mfr. Part No.:
- 1593DBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 25mm | |
| External Width | 36mm | |
| External Length | 114mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Series | 1593 | |
| Ventilated | No | |
| Carrying Handle | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 25mm | ||
External Width 36mm | ||
External Length 114mm | ||
Colour Black | ||
IP Rating IP54 | ||
Series 1593 | ||
Ventilated No | ||
Carrying Handle No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Hammond Hand Held/Instrument Enclosure is an electronic instrument enclosure. It is ideally suited for mounting printed circuit boards. Ergonomically designed for a comfortable fit into the users hand.
Dust protection
RoHS compliant
Related links
- Hammond 1593 Light Grey ABS Enclosure 25 mm 36 mm
- Hammond 1593 Black ABS Enclosure 25 mm 75 mm
- Hammond 1593AL Black ABS Instrument Case 25 mm 36 mm
- Hammond 1593AL Grey ABS ABS Case 25 mm 36 mm
- Hammond 1593AL Transparent Blue ABS Instrument Case 25 mm 36 mm
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
