Hammond 1593 Black ABS Enclosure 28 mm, 66 mm, 66 mm
- RS Stock No.:
- 773-3173
- Distrelec Article No.:
- 150-36-207
- Mfr. Part No.:
- 1593KBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€3.94
(exc. VAT)
€4.85
(inc. VAT)
In Stock
- Plus 82 unit(s) shipping from 23 November 2026
- Plus 120 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.94 |
*price indicative
- RS Stock No.:
- 773-3173
- Distrelec Article No.:
- 150-36-207
- Mfr. Part No.:
- 1593KBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 28mm | |
| External Width | 66mm | |
| External Length | 66mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Series | 1593 | |
| Ventilated | No | |
| Carrying Handle | No | |
| Weight | 50g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 28mm | ||
External Width 66mm | ||
External Length 66mm | ||
Colour Black | ||
IP Rating IP54 | ||
Series 1593 | ||
Ventilated No | ||
Carrying Handle No | ||
Weight 50g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Hammond Enclosure, 66 (W) x 66 (L) x 28mm (H), Self-Tapping Screws, Black - 1593 Series - 1593KBK
Keen to safeguard your components from damage? Turn to this electronic equipment enclosure from Hammond. You can use it to get your printed circuit board under cover in a flash. It has a two-piece lap-joint construction that fits together accurately meaning contaminants can't sneak in. This is reflected in the unit's IP54 rating, which indicates it's protected against dust and splashing water, so holds its own in challenging industrial settings. As it has a robust ABS body, this enclosure reliably resists chemicals and damage from falls, so you can count on it to go the distance.
Features & Benefits
• Recessed top cover accommodates a membrane display or keypad for convenience
• Ergonomic design fits neatly in your hand
• Removable front and rear panels let you customise it to suit your needs
• Moulded standoffs at the bottom of the enclosure allow secure and hassle-free PCB mounting
Applications
• Warehouses
• Agricultural sector
• Logistics management
• Measurement instruments
How much does this enclosure weigh?
It weighs in at only 50g, so you can carry it easily without strain.
Related links
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Instrument Case 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 21 mm 66 mm
- Hammond 1593 Grey ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Instrument Case 21 mm 66 mm
