Hammond 1593 Black ABS Enclosure 28 mm, 140 mm, 66 mm
- RS Stock No.:
- 773-3192
- Mfr. Part No.:
- 1593YBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€7.35
(exc. VAT)
€9.04
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.35 |
*price indicative
- RS Stock No.:
- 773-3192
- Mfr. Part No.:
- 1593YBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 28mm | |
| External Width | 66mm | |
| External Length | 140mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Series | 1593 | |
| Ventilated | No | |
| Carrying Handle | No | |
| Weight | 86g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 28mm | ||
External Width 66mm | ||
External Length 140mm | ||
Colour Black | ||
IP Rating IP54 | ||
Series 1593 | ||
Ventilated No | ||
Carrying Handle No | ||
Weight 86g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Hand Held Instrument Case
The Hammond 1593 Series is a handheld electronic enclosure, ideally suited for mounting printed circuit boards (PCBs). The enclosure is ergonomically designed for a comfortable fit in the users hand and has a two piece lap joint construction which provides IP54 protection against dust and splashing water. These instrument cases are moulded in black or grey general purpose ABS plastic and are secured with self tapping screws.
Electronic instrument enclosure, ideally suited for mounting printed circuit boards
Ergonomically designed for a comfortable fit into the user's hand
Recessed top for membrane display or pad
Units with battery door use a long life three snap door
Lap joint construction provides protection against dust accumulation and splashing water
Moulded in grey or black general purpose ABS plastic with a satin texture
Enclosure is secured with self tapping screws
Note
Instrument cases with one panel include a battery compartment for 1 x PP3 or 2 x AA batteries.
Related links
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Instrument Case 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 21 mm 66 mm
- Hammond 1593 Black ABS Instrument Case 21 mm 66 mm
- Hammond 1593 Grey ABS Enclosure 28 mm 66 mm
