Hammond 1593 Black ABS Enclosure 28 mm, 92 mm, 66 mm
- RS Stock No.:
- 773-3176
- Distrelec Article No.:
- 150-36-223
- Mfr. Part No.:
- 1593LBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€4.45
(exc. VAT)
€5.47
(inc. VAT)
In Stock
- 416 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.45 |
*price indicative
- RS Stock No.:
- 773-3176
- Distrelec Article No.:
- 150-36-223
- Mfr. Part No.:
- 1593LBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 28mm | |
| External Width | 66mm | |
| External Length | 92mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Series | 1593 | |
| Ventilated | No | |
| Carrying Handle | No | |
| Weight | 61g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 28mm | ||
External Width 66mm | ||
External Length 92mm | ||
Colour Black | ||
IP Rating IP54 | ||
Series 1593 | ||
Ventilated No | ||
Carrying Handle No | ||
Weight 61g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Hammond Enclosure, 91 (L) x 66 (W) x 28mm (H), ABS Construction, IP54 Rating - 1593 Series - 1593LBK
Keep your electronic components out of harm's way with this enclosure from Hammond. Its sturdy lap-joint construction keeps out dust and moisture to protect PCBs and prolong their lifespan. The unit's ABS body holds out against wear and impact, making it a good pick for use in harsh environments. Thanks to compact dimensions of 91 (L) x 66 (W) x 28mm (H), miniature circuit boards fit inside neatly. There's a recessed top so you can conveniently install a membrane screen or keypad.
Features & Benefits
• Rounded edges make it comfortable to handle with reduced risk of nicks and snagging
• Stops burning after the source of flame is removed in the event of a fire, to boost workplace safety
• IP54 rating means it's dust-resistant and withstands water sprays from all directions
• Black colour looks discreet and professional
Applications
• Measurement and instrumentation devices
• Consumer electronics
• Electrical workshops
How do I secure this enclosure against tampering?
It comes with self-tapping screws that lock down the lid and help prevent unauthorised access to the contents.
Related links
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Instrument Case 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 21 mm 66 mm
- Hammond 1593 Grey ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Instrument Case 21 mm 66 mm
