Hammond 1593 Black ABS Enclosure 28 mm, 66 mm, 66 mm
- RS Stock No.:
- 773-3160
- Mfr. Part No.:
- 1593JBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€3.65
(exc. VAT)
€4.49
(inc. VAT)
In Stock
- Plus 54 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.65 |
*price indicative
- RS Stock No.:
- 773-3160
- Mfr. Part No.:
- 1593JBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 28mm | |
| External Width | 66mm | |
| External Length | 66mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Series | 1593 | |
| Ventilated | No | |
| Carrying Handle | No | |
| Weight | 45g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 28mm | ||
External Width 66mm | ||
External Length 66mm | ||
Colour Black | ||
IP Rating IP54 | ||
Series 1593 | ||
Ventilated No | ||
Carrying Handle No | ||
Weight 45g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Hammond Enclosure, 66 (L) x 66 (W) x 28mm (H), Rounded Corners, Black Colour - 1593 Series - 1593JBK
In search of a protective storage solution for your sensitive electronics? Seal them away in this Hammond enclosure. The general-purpose unit has an IP54 rating, which shows that it's partially dust-proof and withstands water sprays from any direction. To help with data entry tasks, there's a recessed section on the top that lets you flush-mount a keypad or membrane display. You can trust the box in heavy-duty environments, as its ABS body fends off chemical splashes. Two cover screws are included – you can fasten them with a standard screwdriver for simple and speedy setup.
Features & Benefits
• 46g weight and pocket-sized dimensions of 66 (L) x 66 (W) x 28mm (H) make it easy to carry
• Sleek black colour with rounded top edges for a professional look
• Houses PC boards up to 59.07 (L) x 59.07mm (W) to suit small instruments
Applications
• Security systems
• Automotive industry
• Consumer electronics
• Medical devices
Is this product flame-retardant?
Yes. The box is made from ABS, which self-extinguishes in the event of a fire to stop flames from spreading.
Related links
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Grey ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Instrument Case 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 21 mm 66 mm
- Hammond 1593 Black ABS Instrument Case 21 mm 66 mm
