Hammond 1593 Black ABS Enclosure 21 mm, 91 mm, 66 mm
- RS Stock No.:
- 773-3195
- Mfr. Part No.:
- 1593SBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€5.60
(exc. VAT)
€6.89
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.60 |
*price indicative
- RS Stock No.:
- 773-3195
- Mfr. Part No.:
- 1593SBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 21mm | |
| External Width | 66mm | |
| External Length | 91mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Series | 1593 | |
| Ventilated | No | |
| Carrying Handle | No | |
| Weight | 56g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 21mm | ||
External Width 66mm | ||
External Length 91mm | ||
Colour Black | ||
IP Rating IP54 | ||
Series 1593 | ||
Ventilated No | ||
Carrying Handle No | ||
Weight 56g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Hammond 1593 Series Enclosure, ABS, Black - 1593SBK
This ABS enclosure from Hammond is perfect for various applications in the automation, electronics, electrical, and mechanical industries. The black IP54-rated enclosure, part of the Hammond 1593 series, provides a lightweight and durable solution for housing electronic components in a compact space. With precise dimensions and RoHS compliance, this enclosure is ideal for protecting your valuable equipment.
Features & Benefits
• Made of ABS material for durability and longevity
• Stylish black colour for a sleek appearance
• Compact external dimensions of 92 x 66 x 21 mm
• Lightweight design weighing only 56g
• IP54 rated for protection against dust and water
• RoHS compliant for environmental safety
Applications
• Suitable for housing small electronic components
• Perfect for automation and control applications
• Ideal for electrical projects requiring compact enclosures
Can it withstand harsh environments?
Yes, the ABS enclosure from Hammond is IP54 rated, ensuring protection against dust and water ingress.
Is it suitable for outdoor use?
Yes, the black enclosure is perfect for outdoor applications, thanks to its durable ABS construction and IP54 rating.
What are the dimensions of the Hammond 1593SBK enclosure?
The enclosure has external dimensions of 92 x 66 x 21 mm, providing a compact housing solution for various components.
Related links
- Hammond 1593 Transparent Blue ABS Instrument Case 21 mm 66 mm
- Hammond 1593 Black ABS Instrument Case 21 mm 66 mm
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Transparent Blue ABS ABS Case 28 mm 66 mm
- Hammond 1593 Transparent Blue ABS Instrument Case 28 mm 66 mm
