Hammond 1593 Black ABS Enclosure 28 mm, 92 mm, 66 mm
- RS Stock No.:
- 773-3182
- Mfr. Part No.:
- 1593PBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€6.02
(exc. VAT)
€7.40
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.02 |
*price indicative
- RS Stock No.:
- 773-3182
- Mfr. Part No.:
- 1593PBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 28mm | |
| External Width | 66mm | |
| External Length | 92mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Series | 1593 | |
| Ventilated | No | |
| Carrying Handle | No | |
| Weight | 60g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 28mm | ||
External Width 66mm | ||
External Length 92mm | ||
Colour Black | ||
IP Rating IP54 | ||
Series 1593 | ||
Ventilated No | ||
Carrying Handle No | ||
Weight 60g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Hammond Enclosure, 91 (L) x 66 (W) 28mm (H), 60g Weight, Black Colour - 1593 Series - 1593PBK
For safe PCB storage in the palm of your hand, reach for this enclosure from Hammond. Its compact design and satin-finish plastic housing make for comfortable handling. Thanks to its IP54 rating, you can count on this component to protect your printed circuit board from dust and water splashes. For easy opening, it features a three-snap battery door that's simple to remove and re-apply – no tools needed. You can secure the unit with the self-tapping screws that are conveniently supplied in the pack.
Features & Benefits
• Comprises top and bottom cover, front panel, battery door and four cover screws – everything you need for immediate use
• Lap-joint construction ensures the parts fit together precisely without gapping
• Compact design is easy to carry around on your belt using a clip (262-6446)
• Removable panels provide access for fuss-free modification
Applications
• Consumer electronics
• Telecommunications equipment
• Measurement and instrumentation devices
• Radar monitoring
Can this unit withstand demanding industrial environments?
Yes, this enclosure is made from ABS, which means it's lightweight yet offers good resistance to chemicals, impacts and abrasions.
Related links
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Instrument Case 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 21 mm 66 mm
- Hammond 1593 Grey ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Instrument Case 21 mm 66 mm
