Hammond 1593 Black ABS Enclosure 28 mm, 140 mm, 66 mm

Subtotal (1 unit)*

€6.76

(exc. VAT)

€8.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
  • Plus 130 unit(s) shipping from 10 November 2026
  • Plus 140 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.76

*price indicative

RS Stock No.:
773-3198
Mfr. Part No.:
1593XBK
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

28mm

External Length

140mm

External Width

66mm

Colour

Black

IP Rating

IP54

Series

1593

Ventilated

No

Carrying Handle

No

Weight

90g

Standards/Approvals

RoHS

COO (Country of Origin):
US

Hammond Enclosure, 140 (L) x 66 (W) x 28mm (H), ABS Construction, Black Colour - 1593 Series - 1593XBK


Do you need a spot for sensitive computing parts in a harsh environment? House them safely in this Hammond general-purpose enclosure. Its strong ABS body resists impact, shrugging off bumps and scrapes so your electronics don't have to. PC boards with dimensions up to 56.61 (L) x 130.66mm (W) fit snugly inside and are supported by integral standoffs. Weighing just 90g, the box is easy to carry around as you go about your business. As the lid and base are secured with self-tapping screws – which are included for convenience – all you need is a standard screwdriver for swift and straightforward setup.

Features & Benefits


• Housing is flame-retardant to boost safety in the event of a fire

• Discreet black colour for a professional look to your gear

• Recessed top lets you mount a keypad or membrane display to expand the unit's functionality

Applications


• Building surveys

• Industrial security networks

• IT support

• Recording studios

What IP rating does the enclosure have?


It carries an IP54 rating, so it's partially dust-proof and resists water sprays from any direction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy