INA2332AIPWT Texas Instruments, Instrumentation Amplifier, 8mV Offset, R-RO, 3 V, 5 V, 14-Pin TSSOP
- RS Stock No.:
- 121-9033
- Mfr. Part No.:
- INA2332AIPWT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-9033
- Mfr. Part No.:
- INA2332AIPWT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Pin Count | 14 | |
| Rail to Rail | Rail to Rail Output | |
| Maximum Input Offset Voltage | 8mV | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Resistance | 10000GΩ | |
| Minimum CMRR | 60dB | |
| Width | 4.4mm | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Height | 1.15mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Pin Count 14 | ||
Rail to Rail Rail to Rail Output | ||
Maximum Input Offset Voltage 8mV | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Resistance 10000GΩ | ||
Minimum CMRR 60dB | ||
Width 4.4mm | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Height 1.15mm | ||
Length 5mm | ||
- COO (Country of Origin):
- US
Related links
- INA321EA/250 Texas Instruments 1mV Offset 3 V 8-Pin MSOP
- Texas Instruments Instrumentation Amplifier 24-Pin 10 mA TSSOP
- PGA280AIPW Texas Instruments Instrumentation Amplifier 24-Pin 10 mA TSSOP
- Texas Instruments Instrumentation Amplifier 14-Pin 880 μA SOIC
- ISL28635FVZ-T7A Intersil 10μV Offset 3MHz 2.5 → 5.5 V, 14-Pin TSSOP
- LM6144BIM/NOPB Texas Instruments Instrumentation Amplifier 14-Pin 880 μA SOIC
- PGA202KP Texas Instruments Instrumentation Amplifier 14-Pin 6.5 mA PDIP
- Texas Instruments Instrumentation Amplifier 14-Pin 6.5 mA PDIP
