Texas Instruments Instrumentation Amplifier, 250 μV Offset 6 MHz, 24-Pin 10 mA TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
121-9396
Mfr. Part No.:
PGA280AIPW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Instrumentation Amplifier

Package Type

TSSOP

Number of Channels

4

Mount Type

Surface

Pin Count

24

Minimum Supply Voltage

40V

Maximum Supply Voltage

36V

Vos - Input Offset Voltage

250 μV

Minimum Operating Temperature

-40°C

Slew Rate

2V/μs

CMRR - Common Mode Rejection Ratio

140dB

Maximum Operating Temperature

125°C

Length

7.9mm

Series

PGA280

Height

1.05mm

GBP - Gain Bandwidth Product

6MHz

Standards/Approvals

No

Automotive Standard

No

Supply Current

10mA

Instrumentation Amplifiers, Quad, Texas Instruments


The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments


Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy