INA110KU Texas Instruments Instrumentation Amplifier, 1 mV Offset 2.5 MHz, 16-Pin 4.5 mA SOIC

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
660-6500
Mfr. Part No.:
INA110KU
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Instrumentation Amplifier

Package Type

SOIC

Number of Channels

1

Mount Type

Surface

Pin Count

16

Maximum Supply Voltage

18V

Minimum Supply Voltage

6V

Vos - Input Offset Voltage

1 mV

Slew Rate

17V/μs

Minimum Operating Temperature

-25°C

CMRR - Common Mode Rejection Ratio

106dB

Maximum Operating Temperature

85°C

GBP - Gain Bandwidth Product

2.5MHz

Height

2.35mm

Series

INA110

Standards/Approvals

No

Length

10.28mm

Automotive Standard

No

Supply Current

4.5mA

Instrumentation Amplifiers, Single, Texas Instruments


The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments


Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy