Exsys Female to Male Interface Adapter
- RS Stock No.:
- 309-581
- Distrelec Article No.:
- 303-69-560
- Mfr. Part No.:
- EX-47960
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€36.46
(exc. VAT)
€44.85
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.46 |
*price indicative
- RS Stock No.:
- 309-581
- Distrelec Article No.:
- 303-69-560
- Mfr. Part No.:
- EX-47960
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Adapter | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Adapter | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys Extender Converter can use for all PC, Workstation or Server whit a RS232 Interface. It is equipped with a 9 pin connector that you can directly connect to your RS-232 interface. There extended the RS-232 signal up to a maximum length of 50 meters. For the transmission between the transmitter and receiver is a Cat. 5 or 6 network cable required. It works without power supply and the finger screws can be removed without tools and replaced with the supplied nuts.
Full duplex Data Communication
Pure Hardware Solution real time Data Transfer
No Software Configuration
Related links
- Exsys Female to Male Interface Adapter
- Exsys USB Female to Female to USB Type A Male Interface Adapter
- Exsys RS232-C D-Sub Female to Female to RS232 Male Male Interface Adapter
- Exsys Male to HDMI Female Female Interface Adapter
- Exsys Male to RS232 RS485 Male Interface Adapter
- Exsys Terminal to USB Type C Male Interface Adapter
- Exsys Terminal to USB B Male Male Interface Adapter
- Exsys Terminal to USB Type A Male Interface Adapter
