Advantech ST to Terminal Block Serial Converter
- RS Stock No.:
- 715-607
- Mfr. Part No.:
- ULI-212
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€448.68
(exc. VAT)
€551.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €448.68 |
*price indicative
- RS Stock No.:
- 715-607
- Mfr. Part No.:
- ULI-212
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Serial Converter | |
| Connector Type A | ST | |
| Transmission Speed | 115.2kbps | |
| Connector Type B | Terminal Block | |
| Nominal Supply Voltage | 48 V dc | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 28mm | |
| Weight | 150g | |
| Standards/Approvals | UR | |
| Height | 97mm | |
| Width | 128mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Serial Converter | ||
Connector Type A ST | ||
Transmission Speed 115.2kbps | ||
Connector Type B Terminal Block | ||
Nominal Supply Voltage 48 V dc | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Depth 28mm | ||
Weight 150g | ||
Standards/Approvals UR | ||
Height 97mm | ||
Width 128mm | ||
- COO (Country of Origin):
- US
The Advantech Serial-to-Fiber Optic Converter bridges serial communication and single-mode Fibre to bypass traditional distance limitations.
Extends serial signals up to 15 km via single-mode Fibre
Operating temperature from -40 to 85°C
Built-in 2kV isolation protection for enhanced reliability
Supports Modbus ASCII and RTU protocols
Related links
- Advantech USB Type B to Terminal Block Serial Converter
- Advantech SC to Terminal Block Serial Converter
- Advantech DB9 Female to DB9 Male Serial Converter
- Advantech USB Type B to Terminal Block Converter
- Advantech USB to Female to Terminal Block Interface Converter
- Advantech DB9 to Female to Terminal Block Female Interface Converter
- Advantech ST to ST Converter
- Advantech DB9 to Female to DB9 Female Interface Converter
