Advantech Terminal to Terminal Block Surge Protector
- RS Stock No.:
- 715-612
- Mfr. Part No.:
- ULI-246T
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€156.04
(exc. VAT)
€191.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.04 |
*price indicative
- RS Stock No.:
- 715-612
- Mfr. Part No.:
- ULI-246T
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Surge Protector | |
| Connector Type A | Terminal | |
| Connector Type B | Terminal Block | |
| Mount Type | Panel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 46mm | |
| Depth | 114mm | |
| Width | 84mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Surge Protector | ||
Connector Type A Terminal | ||
Connector Type B Terminal Block | ||
Mount Type Panel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 46mm | ||
Depth 114mm | ||
Width 84mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- US
The Advantech Serial Surge Protector safeguards two-wire RS-485 data lines against lightning strikes and electrical disturbances. Featuring a sophisticated three-stage protection system, this ruggedized metal device diverts harmful voltage spikes away from sensitive industrial equipment.
Three-stage protection with gas discharge tubes and TVS
Robust metal enclosure suitable for panel mounting
Operating temperature from 0 to 70°C
Dedicated chassis ground lug for effective earth bonding
Related links
- Advantech Terminal Block Adapter
- Advantech USB Type B to Terminal Block Converter
- Advantech SC to Terminal Block Serial Converter
- Advantech ST to Terminal Block Serial Converter
- Advantech USB Type B to Terminal Block Serial Converter
- Advantech USB to Female to Terminal Block Interface Converter
- Advantech DB9 to Female to Terminal Block Female Interface Converter
- Advantech Male to Terminal Block Male Interface Converter
