Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-578
- Mfr. Part No.:
- 11.99.9091
- Manufacturer:
- Roline
Image representative of range
Subtotal (1 unit)*
€15.39
(exc. VAT)
€18.93
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.39 |
*price indicative
- RS Stock No.:
- 899-578
- Mfr. Part No.:
- 11.99.9091
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline VALUE Cable USB4 Gen3x2 is a high-quality connection solution designed for fast data transfer and efficient power delivery. This USB-C cable enables seamless connectivity and high performance for demanding applications.
Supports data transfer rates of up to 40 Gbit/s for high-speed connectivity
Reversible USB-C connectors on both ends simplify connection and usage
Gold-plated contacts enhance durability and longevity through numerous connect/disconnect cycles
Related links
- Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- Roline USB Type A to Male to USB Type C Male USB Cable Assembly
- Roline USB Type C to Male to USB Type B Male USB Cable Assembly
- Lump & Claw Hammers
- Toggle Clamp | Spring Clamps
- Cable Knives | Cable Stripping Knife
- Connector Wrenches
- Connector Tool Kits | Ferrule Tool Kit
