Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-583
- Mfr. Part No.:
- 11.99.9088
- Manufacturer:
- Roline
Image representative of range
Subtotal (1 unit)*
€17.09
(exc. VAT)
€21.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €17.09 |
*price indicative
- RS Stock No.:
- 899-583
- Mfr. Part No.:
- 11.99.9088
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline VALUE USB4 Gen3x2 cable is engineered for high-speed data transfer and powerful charging capabilities. Its reversible USB-C connectors ensure seamless connectivity while delivering optimal performance for demanding applications.
Supports data transfer speeds of up to 40 Gbit/s for Rapid file transfers
Equipped with dual reversible USB Type C connectors for versatile connectivity
Built for USB Power Delivery with maximum output of 240 W for device charging
Related links
- Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- Roline USB Type A to Male to USB Type C Male USB Cable Assembly
- Roline USB Type C to Male to USB Type B Male USB Cable Assembly
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws | Hacksaws | Pad Saws
