Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-590
- Mfr. Part No.:
- 11.02.9095
- Manufacturer:
- Roline
Subtotal (1 unit)*
€16.92
(exc. VAT)
€20.81
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.92 |
*price indicative
- RS Stock No.:
- 899-590
- Mfr. Part No.:
- 11.02.9095
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Roline USB cable is a high-performance connection solution designed for transferring data at incredible speeds. It provides reliable and efficient power delivery while ensuring compatibility with a range of devices.
Supports a remarkable transmission rate of up to 80Gbps
Compatible with USB 3.1, 3.0, 2.0, and Thunderbolt 3 technologies
Delivers USB power up to 240W with backward compatibility
Operates effectively in temperatures ranging from -20℃ to 70℃, with a relative humidity of 10% to 85%
Constructed with high-quality materials for durability and performance
Related links
- Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- Roline USB Type A to Male to USB Type C Male USB Cable Assembly
- Roline USB Type C to Male to USB Type B Male USB Cable Assembly
- Lump & Claw Hammers
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
- Connector Wrenches
- Hand Saws | Hacksaws | Pad Saws
