Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-592
- Mfr. Part No.:
- 11.02.8340
- Manufacturer:
- Roline
Subtotal (1 unit)*
€17.09
(exc. VAT)
€21.02
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.09 |
*price indicative
- RS Stock No.:
- 899-592
- Mfr. Part No.:
- 11.02.8340
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline USB4 Gen3x2 Cable offers high-speed data transfer, designed to support demanding performance with its reversible USB-C connectors on both ends.
High quality USB4 Gen3x2 cable with improved shielding
Reversible Type C connectors enable easy connection
Gold-plated contacts ensure durability with frequent use
Achieves data transfer rates of up to 40 Gbit/s
Supports USB Power Delivery for power up to 240 W
Related links
- Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- Roline USB Type A to Male to USB Type C Male USB Cable Assembly
- Roline USB Type C to Male to USB Type B Male USB Cable Assembly
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
- Connector Wrenches
- Hand Saws | Hacksaws | Pad Saws
