Roline USB Type C to Male to USB Type B Male USB Cable Assembly

Subtotal (1 unit)*

€5.78

(exc. VAT)

€7.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.78

*price indicative

RS Stock No.:
899-602
Mfr. Part No.:
11.02.8337
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

USB Cable Assembly

Connector Type A

USB Type C

Connector Gender A

Male

Connector Type B

USB Type B

Connector Gender B

Male

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Roline USB C Cable offers high-speed data transfer with robust connectivity for various devices, facilitating seamless communication and power delivery between compatible systems.

Supports data transfer rates of up to 480Mbps

Manufactured using 28AWG wire for optimal performance

Designed for a maximum current rating of 500mA

Compliant with ROHS2.0 and REACH standards for safety

Operating temperature range of 0℃ to 45℃ ensures reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy