WAGO Male to Interface Adapter
- RS Stock No.:
- 279-7399
- Mfr. Part No.:
- 750-306/000-005
- Manufacturer:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 279-7399
- Mfr. Part No.:
- 750-306/000-005
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Interface Adapter | |
| Connector Gender A | Male | |
| Standards/Approvals | IEC, ABS, DNV, EN 61000-6-2, UL, IEC 60068-2-27, IECEX, PRS, EAC, ATEX, IEC 60068-2-6, IEC 61131-2, RINA, EN 61000-6-4, KC | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Adapter | ||
Connector Gender A Male | ||
Standards/Approvals IEC, ABS, DNV, EN 61000-6-2, UL, IEC 60068-2-27, IECEX, PRS, EAC, ATEX, IEC 60068-2-6, IEC 61131-2, RINA, EN 61000-6-4, KC | ||
The WAGO Fieldbus Coupler connects the WAGO I/O System as a slave to the DeviceNet fieldbus. The fieldbus coupler detects all connected I/O modules and creates a local process image. Analog and specialty module data is sent via words and/or bytes; digital data is sent bit by bit.
DIN 35 rail mount
ROHS compliant
Related links
- WAGO Male to Interface Adapter
- WAGO M12 Socket to Male to Interface Adapter
- WAGO RJ45 to Male to Interface Adapter
- WAGO D-Sub to Male to Interface Adapter
- WAGO D-Sub 9 to Male to Interface Adapter
- WAGO D-Sub 9-Pin to Female to Interface Adapter
- WAGO D-Sub 9 to Female to Interface Adapter
- WAGO Interface Adapter
