WAGO D-Sub 9 to Female to Interface Adapter
- RS Stock No.:
- 279-7409
- Mfr. Part No.:
- 750-333/040-000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€558.79
(exc. VAT)
€687.31
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €558.79 |
*price indicative
- RS Stock No.:
- 279-7409
- Mfr. Part No.:
- 750-333/040-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Interface Adapter | |
| Connector Type A | D-Sub 9 | |
| Connector Gender A | Female | |
| Standards/Approvals | RINA, ABS, IEC 61131-2, EN 61000-6-2, ATEX, EAC, IECEX, IEC 60068-2-27, CCCEx, UL, KR, DNV, IEC 60068-2-42 and IEC 60068-2-43, EN 61000-6-4, IEC 60068-2-6, PRS, UKEX, LR, KC, BSH, BV | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Adapter | ||
Connector Type A D-Sub 9 | ||
Connector Gender A Female | ||
Standards/Approvals RINA, ABS, IEC 61131-2, EN 61000-6-2, ATEX, EAC, IECEX, IEC 60068-2-27, CCCEx, UL, KR, DNV, IEC 60068-2-42 and IEC 60068-2-43, EN 61000-6-4, IEC 60068-2-6, PRS, UKEX, LR, KC, BSH, BV | ||
The WAGO Fieldbus Coupler maps the peripheral data of all The WAGO I/O System's I/O modules on PROFIBUS DP. It is furthermore possible to deactivate I/O modules and to modify the image of the node according to the connected signals without having to modify the existing control application.
RoHS compliant
Greater immunity to impulse voltages
Higher vibration and shock resistance
Related links
- WAGO D-Sub 9 to Female to Interface Adapter
- WAGO D-Sub 9-Pin to Female to Interface Adapter
- WAGO D-Sub to Male to D SUB 9 Plug Female Interface Adapter
- WAGO D-Sub 9 to Male to Interface Adapter
- WAGO RJ45 to Male to Interface Adapter
- WAGO D-Sub to Male to Interface Adapter
- WAGO D-Sub 9 to Male to D SUB 9 Plug Female Interbus Coupler
- WAGO Interface Adapter
