WAGO Male to Interface Adapter
- RS Stock No.:
- 279-7406
- Mfr. Part No.:
- 750-331
- Manufacturer:
- WAGO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-7406
- Mfr. Part No.:
- 750-331
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Interface Adapter | |
| Connector Gender A | Male | |
| Standards/Approvals | IEC, IECEX, UL, EN 61000-6-4, PRS, ATEX, EN 61000-6-2, DNV, RINA, KC, IEC 60068-2-27, IEC 60068-2-6, EAC, ABS, IEC 61131-2 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Adapter | ||
Connector Gender A Male | ||
Standards/Approvals IEC, IECEX, UL, EN 61000-6-4, PRS, ATEX, EN 61000-6-2, DNV, RINA, KC, IEC 60068-2-27, IEC 60068-2-6, EAC, ABS, IEC 61131-2 | ||
- COO (Country of Origin):
- DE
The WAGO Fieldbus coupler connects the WAGO IO System to the PROFIBUS DP fieldbus. The fieldbus coupler detects all connected IO modules and creates a local process image. This process image may include a mixed arrangement of analogue and digital modules. The local process image is divided into two data zones containing the data received and the data to be sent. The process data can be sent via PROFIBUS DP to a control system for further processing. The process output data is sent via PROFIBUS DP.
RoHS compliant
IP20 degree of protection
Shock and vibration resistance
Compliance to EN 50170 standard
Related links
- WAGO Male to Interface Adapter
- WAGO M12 Socket to Male to Interface Adapter
- WAGO RJ45 to Male to Interface Adapter
- WAGO D-Sub to Male to Interface Adapter
- WAGO D-Sub 9 to Male to Interface Adapter
- Exsys Male to Interface Adapter
- WAGO D-Sub 9-Pin to Female to Interface Adapter
- WAGO D-Sub 9 to Female to Interface Adapter
