WAGO D-Sub to Male to Interface Adapter
- RS Stock No.:
- 279-7418
- Mfr. Part No.:
- 750-348
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€264.01
(exc. VAT)
€324.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €264.01 |
*price indicative
- RS Stock No.:
- 279-7418
- Mfr. Part No.:
- 750-348
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Interface Adapter | |
| Connector Type A | D-Sub | |
| Connector Gender A | Male | |
| Standards/Approvals | ATEX, EN 61000-6-2, EN 61000-6-4, IECEX, IEC 61131-2, DNV, KC, UL, IEC, IEC 60068-2-6, PRS, IEC 60068-2-27, RINA, ABS, EAC | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Adapter | ||
Connector Type A D-Sub | ||
Connector Gender A Male | ||
Standards/Approvals ATEX, EN 61000-6-2, EN 61000-6-4, IECEX, IEC 61131-2, DNV, KC, UL, IEC, IEC 60068-2-6, PRS, IEC 60068-2-27, RINA, ABS, EAC | ||
The WAGO ECO Fieldbus Coupler is designed for applications with a low data width in the process image. These are primarily applications that use digital process data or only low volumes of analogue process data.
Vibration resistance
Shock resistance
RoHS compliant
Related links
- WAGO D-Sub to Male to Interface Adapter
- WAGO D-Sub 9 to Male to Interface Adapter
- WAGO D-Sub 9-Pin to Female to Interface Adapter
- WAGO D-Sub 9 to Female to Interface Adapter
- WAGO D-Sub to Male to D SUB 9 Plug Female Interface Adapter
- WAGO Male to Interface Adapter
- WAGO RJ45 to Male to Interface Adapter
- WAGO M12 Socket to Male to Interface Adapter
