StarTech.com USB Type A to Male to RS232, DB9 Male Interface Adapter
- RS Stock No.:
- 287-3317
- Mfr. Part No.:
- 2P1FFC-USB-SERIAL
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€80.03
(exc. VAT)
€98.44
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.03 |
*price indicative
- RS Stock No.:
- 287-3317
- Mfr. Part No.:
- 2P1FFC-USB-SERIAL
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Interface Adapter | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | RS232, DB9 | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Interface Adapter | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B RS232, DB9 | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
StarTech.com Interface Adapter, USB Type A Connector Type, RS232 DB9 Connector Type - 2P1FFC-USB-SERIAL
This Interface adaptor enables connection between a USB Type A host and an RS232 DB9 serial device for straightforward data exchange in industrial and laboratory setups. It converts signals between a standard USB A port and a DB9 RS232 connector, allowing legacy serial equipment to communicate with modern computers and controllers while meeting environmental material restrictions.
Features and Benefits:
• Male USB A to male DB9 cable provides direct plug-in connectivity
• RS232 Interface supports legacy serial peripherals without gateways
• RoHS compliant construction reduces hazardous substance content
• Driverless operation simplifies setup for many host systems
• Compact form factor eases integration into control panels
• RS232 Interface supports legacy serial peripherals without gateways
• RoHS compliant construction reduces hazardous substance content
• Driverless operation simplifies setup for many host systems
• Compact form factor eases integration into control panels
Applications
• Suitable for connecting programmable logic controllers to laptops
• Ideal for interfacing serial sensors with USB-equipped instrumentation
• Used with CNC controllers requiring RS232 host links
• Can be used for field diagnostics on electrical control cabinets
• Ideal for interfacing serial sensors with USB-equipped instrumentation
• Used with CNC controllers requiring RS232 host links
• Can be used for field diagnostics on electrical control cabinets
Which connector types are present on the cable ends?
One end uses a male USB A plug and the other uses a male DB9 RS232 connector for direct link-up.
Is this adaptor appropriate for use with serial consoles?
Yes, it provides an RS232 serial Interface adaptor function suitable for console access to equipment that accepts DB9 serial connections.
Does the product conform to any environmental standards?
The assembly is manufactured to comply with RoHS restrictions on hazardous substances.
Can it be expected to work without additional hardware on modern hosts?
It is supplied as a USB serial converter cable intended to operate without separate protocol converters
many hosts accept such devices without extra hardware.
Related links
- StarTech.com USB Type A to Male to RS232, DB9 Male Interface Adapter
- StarTech.com USB Type A to Male to DB9, RS232 Male Interface Adapter
- StarTech.com USB Type A to Male to D-Sub Female Interface Adapter
- StarTech.com USB Type A to Male to D-Sub 9-Pin Male USB Serial Cable Adapter
- StarTech.com USB Type A to DB9 (9 pin), D-Sub Interface Converter
- StarTech.com USB Type A to Male to D-Sub, 9 Pin Female Female USB Serial Cable Adapter
- StarTech.com USB Type A to Male to 9 Pin Female, D-Sub Female USB Serial Cable Adapter
- Exsys USB Type A to Male to DB9 Male Male USB Serial Cable Adapter
