Kvaser USB Type A to Male to USB Male Interface Converter
- RS Stock No.:
- 289-0386
- Distrelec Article No.:
- 302-52-668
- Mfr. Part No.:
- 01267-7
- Manufacturer:
- Kvaser
Subtotal (1 unit)*
€493.99
(exc. VAT)
€607.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €493.99 |
*price indicative
- RS Stock No.:
- 289-0386
- Distrelec Article No.:
- 302-52-668
- Mfr. Part No.:
- 01267-7
- Manufacturer:
- Kvaser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Product Type | Interface Converter | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | USB | |
| Connector Gender B | Male | |
| Standards/Approvals | CANopen, NMEA 2000, DeviceNet, J1939 | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Product Type Interface Converter | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B USB | ||
Connector Gender B Male | ||
Standards/Approvals CANopen, NMEA 2000, DeviceNet, J1939 | ||
- COO (Country of Origin):
- SE
The robust and versatile U100-X2 single-channel CAN/CAN FD to USB interface is designed to meet the needs of the evolving automotive development market. With reinforced galvanic isolation and compatibility with various protocols, this interface is also suitable for rugged applications in marine, industrial, heavy-duty vehicle, and heavy industries.
Supports CAN FD, with a maximum bitrate of 8 Mbit/s
Intelligent LED UI for user-friendly operation
Reinforced galvanic isolation design validated with 5000 VAC rms applied for 60 seconds
IP67 housing for protection against dust and water immersion
Operating temperature range of -40°C to +85°C for reliable performance in harsh environments
Related links
- Kvaser USB Type A to Male to USB Male Interface Converter
- Kvaser USB Type A to Male to D-Sub 9-Pin Male Interface Converter
- Kvaser D-Sub 9-Pin to Male to USB Male Interface Converter
- Kvaser USB 2.0 Type A to Male to 5 Pin M12 Male Connector Male Interface Adapter
- Kvaser USB Type A to Male to DB9 Interface Adapter
- Kvaser USB Type A to Male to D-Sub 9-Pin Female Interface Adapter
- Kvaser USB 2.0 1000kbps Network Speed USB CAN Adapter
- Kvaser USB 2.0 Type A to Male to Male Interface Adapter
