Kvaser USB Type A to Male to USB Male Interface Converter
- RS Stock No.:
- 289-0387
- Distrelec Article No.:
- 302-52-669
- Mfr. Part No.:
- 01268-4
- Manufacturer:
- Kvaser
Subtotal (1 unit)*
€493.99
(exc. VAT)
€607.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €493.99 |
*price indicative
- RS Stock No.:
- 289-0387
- Distrelec Article No.:
- 302-52-669
- Mfr. Part No.:
- 01268-4
- Manufacturer:
- Kvaser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Product Type | Interface Converter | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | USB | |
| Connector Gender B | Male | |
| Standards/Approvals | DeviceNet, NMEA 2000, J1939, CANopen | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Product Type Interface Converter | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B USB | ||
Connector Gender B Male | ||
Standards/Approvals DeviceNet, NMEA 2000, J1939, CANopen | ||
- COO (Country of Origin):
- SE
The robust single-channel CAN/CAN FD to USB interface, specially designed to meet the needs of the automotive development market. With reinforced galvanic isolation and compatibility with various protocols, this interface is suitable for rugged applications in marine, industrial, heavy-duty vehicle, and heavy industries.
Supports CAN FD up to 8 Mbit/s and CAN Bit Rate from 10 kbit/s to 1 Mbit/s
Intelligent LED UI for ease of use
Reinforced galvanic isolation with 5000 VAC rms validation
IP67 rated housing for durability
Operating temperature range of -40°C to +85°C for versatility
Application across Windows and Linux operating systems
Related links
- Kvaser USB Type A to Male to USB Male Interface Converter
- Kvaser USB Type A to Male to D-Sub 9-Pin Male Interface Converter
- Kvaser USB Type A to Male to D-Sub 9-Pin Female Interface Adapter
- Kvaser D-Sub 9-Pin to Male to USB Male Interface Converter
- Kvaser USB 2.0 Type A to Male to 5 Pin M12 Male Connector Male Interface Adapter
- Kvaser USB Type A to Male to DB9 Interface Adapter
- Kvaser USB 2.0 Type A to Male to Male Interface Adapter
- Exsys USB Type B to Male to DB9 Male Male Interface Converter
