Phoenix Contact Interface Module
- RS Stock No.:
- 857-5436
- Mfr. Part No.:
- 2962463
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€233.45
(exc. VAT)
€287.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €233.45 |
| 5 - 9 | €226.98 |
| 10 + | €220.84 |
*price indicative
- RS Stock No.:
- 857-5436
- Mfr. Part No.:
- 2962463
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | DIN EN 50178 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals DIN EN 50178 | ||
- COO (Country of Origin):
- DE
VARIOFACE output module, with plug-in bases for 8 miniature relays, 1 PDT each, for 24 V DC, with knife disconnect Terminal blocks in the output (without relays)
Supply voltage indicator (LED);LED status indicator and freewheeling diode per signal path;Polarity protection diode
Plug-in miniature relays
