Phoenix Contact PLC-INTERFACE-PLC-OSC Interface Module DIN Rail

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€31.45

(exc. VAT)

€38.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€31.45
5 - 9€30.48
10 +€29.20

*price indicative

RS Stock No.:
890-3897
Mfr. Part No.:
5603261
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

COO (Country of Origin):
DE

Phoenix Contact PLC-OSC- 24DC/ 48DC/100/C1D2 Series Interface Module, DIN Rail Mounting, 80x6.2x94mm - 5603261


This PLC-OSC-24DC/48DC/100/C1D2 is an Advanced optocoupler designed for reliable signal transmission in potentially explosive environments. This solid-state relay module features a Compact profile for DIN rail mounting and is suitable for Class I, Division 2 hazardous areas. It operates with a 24 V DC input and provides an output range of 3 to 48 V DC at 100 mA. Engineered for robustness, the module offers exceptional performance with a fast response time, ensuring quick activation and response in control systems.

Features & Benefits


• 2.5kV test proof voltage enhances safety

• Compact size optimises space in control panels

• Wide operating temperature range ensures reliability

• Reverse polarity protection safeguards the circuit

• Solid-state relay technology reduces wear and tear

Applications


• Ideal for integration into PLC systems

• Suitable for industrial automation projects

• Effective in environments requiring electrical isolation

• Used in potentially explosive areas

What input voltage range does the module support?


The module supports an input range from 19.2 V DC to 28.8 V DC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy