Microchip 19-Channel I/O Expander Serial-SPI 28-Pin SSOP, MTCH652-I/SS
- RS Stock No.:
- 159-7514
- Mfr. Part No.:
- MTCH652-I/SS
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 159-7514
- Mfr. Part No.:
- MTCH652-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of I/O Channels | 19 | |
| Interface | Serial-SPI | |
| Number of Pins | 28 | |
| Package Type | SSOP | |
| Clock Frequency | 2MHz | |
| Mounting Type | Surface Mount | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Supply Voltage | 1.8 V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of I/O Channels 19 | ||
Interface Serial-SPI | ||
Number of Pins 28 | ||
Package Type SSOP | ||
Clock Frequency 2MHz | ||
Mounting Type Surface Mount | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Supply Voltage 1.8 V | ||
- COO (Country of Origin):
- TH
Related links
- Microchip 19-Channel I/O Expander Serial-SPI 28-Pin SSOP, MTCH652-I/SS
- Microchip 16-Channel I/O Expander Serial-SPI SSOP 28, MCP23S17-E/SS
- Microchip 16-Channel I/O Expander Serial-SPI SSOP 28
- Microchip 16-Channel I/O Expander Serial-SPI SOIC 28
- Microchip 16-Channel I/O Expander Serial-SPI SOIC 28, MCP23S17-E/SO
- Microchip 16-Channel I/O Expander Serial-SPI QFN 28, MCP23S17-E/ML
- Microchip 16-Channel I/O Expander Serial-SPI QFN 24, MCP23S18-E/MJ
- Maxim Integrated 10-Channel I/O Expander Serial-SPI TQFN 16, MAX7317ATE+
