Subtotal (1 unit)*
€21.85
(exc. VAT)
€26.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.85 |
*price indicative
- RS Stock No.:
- 623-876
- Mfr. Part No.:
- IZG10-NT
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Ioniser | |
| Standards/Approvals | CE, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ioniser | ||
Standards/Approvals CE, RoHS, UKCA | ||
- COO (Country of Origin):
- JP
The SMC Gun type ionizer is designed to enhance static neutralization in various manufacturing environments. Leveraging advanced corona discharge technology, the device significantly reduces static electricity hazards, ensuring smooth operations. Its lightweight construction promotes ease of handling, while the adjustable flow rate and trigger settings offer remarkable control for diverse applications. The ionizer is equipped with high-visibility LEDs, facilitating effortless monitoring of ion generation and maintenance indicators. This model is perfect for environments dealing with sensitive electronic substrates and resin parts, empowering users with efficient and reliable static neutralization performance.
Offers an easy-to-hold grip for comfortable extended use
Allows for quick selection between continuous and pulse blow settings
Comes with a flow adjustment valve to fine-tune air supply
Integrates high-visibility LEDs for real-time performance monitoring
