SMC, Ioniser

Subtotal (1 unit)*

€41.92

(exc. VAT)

€51.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.92

*price indicative

RS Stock No.:
623-884
Mfr. Part No.:
IZN10-G-X198
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Ioniser

Standards/Approvals

RoHS, cULus, CE

COO (Country of Origin):
JP
The SMC Circular diffusion nozzle is a specialized static elimination component designed for air-blow ionization and dust removal. Its thin and lightweight design makes it ideal for compact automation setups. The supply pressure specification ranges from 0.05 to 0.1 MPa, enabling stable ion flow under low-pressure conditions and enhancing static control performance.

Wide dispersion pattern

Compact body design

CE and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy