SMC, Ioniser

Subtotal (1 unit)*

€150.09

(exc. VAT)

€184.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€150.09

*price indicative

RS Stock No.:
623-887
Mfr. Part No.:
IZS31-CPZ
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Ioniser

Standards/Approvals

RoHS, cULus, CE

COO (Country of Origin):
JP
The SMC Power Supply Cable is a dedicated electrical connection accessory designed to deliver stable power over extended distances. It supports flexible installation in large-scale setups or hard-to-reach areas. The cable is engineered to maintain signal integrity and voltage consistency, ensuring reliable ionizer performance. It features robust insulation and secure connectors to prevent electrical interference and accidental disconnection.

10 m Length

Flexible routing capability

CE and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy