SMC Cable, Communication Cable for use with IZT41 Ionizer
- RS Stock No.:
- 716-195
- Mfr. Part No.:
- IZT41-CEE
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€29.21
(exc. VAT)
€35.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.21 |
*price indicative
- RS Stock No.:
- 716-195
- Mfr. Part No.:
- IZT41-CEE
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Communication Cable | |
| Accessory Type | Cable | |
| For Use With | IZT41 Ionizer | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Communication Cable | ||
Accessory Type Cable | ||
For Use With IZT41 Ionizer | ||
- COO (Country of Origin):
- JP
The SMC Corporation IO-link communication cable designed for seamless data transmission in industrial automation systems. with a straight entry direction and a Compact length of 0.5 meters, it offers flexibility for tight installations and ensures reliable connectivity between devices. Ideal for applications requiring fast and secure data communication in automation and control systems.
A straight entry direction for efficient installation
Compact 0.5-meter length for flexibility in tight spaces
Built with Durable materials for long-lasting performance
Ensures secure and stable communication in industrial environments
Related links
- SMC Cable, Communication Cable for use with IZT41 Ionizer
- SMC Cable, Power Cable for use with IZT41 Ionizer
- SMC Cable, Power Cable for use with IZS40 Ionizer
- SMC Cable, Power Cable for use with IZT40 Ionizer
- SMC Cable, Power Cable for use with IZS51 Ionizer
- SMC Cable, Power Cable for use with IZF10R Ionizer
- SMC ±30 V Ioniser, Ioniser
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 10 m
