SMC Cable, Communication Cable for use with IZT41 Ionizer
- RS Stock No.:
- 716-196
- Mfr. Part No.:
- IZT41-CEG
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€30.99
(exc. VAT)
€38.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.99 |
*price indicative
- RS Stock No.:
- 716-196
- Mfr. Part No.:
- IZT41-CEG
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Communication Cable | |
| Accessory Type | Cable | |
| For Use With | IZT41 Ionizer | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Communication Cable | ||
Accessory Type Cable | ||
For Use With IZT41 Ionizer | ||
- COO (Country of Origin):
- JP
The SMC Corporation IO-link communication cable designed for seamless data transmission in industrial automation systems. with a straight entry direction and a Compact length of 1 meters, it offers flexibility for tight installations and ensures reliable connectivity between devices. Ideal for applications requiring fast and secure data communication in automation and control systems.
A straight entry direction for efficient installation
Compact 1-meter length for flexibility in tight spaces
Built with Durable materials for long-lasting performance
Ensures secure and stable communication in industrial environments
Related links
- SMC Cable, Communication Cable for use with IZT41 Ionizer
- SMC Cable, Power Cable for use with IZT41 Ionizer
- SMC ±30 V Ioniser, Ioniser
- SMC Cable, Power Cable for use with IZS40 Ionizer
- SMC Cable, Power Cable for use with IZT40 Ionizer
- SMC Cable, Power Cable for use with IZS51 Ionizer
- SMC Cable, Power Cable for use with IZF10R Ionizer
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 10 m
