SMC AC Adapter, AC Adapter for use with Ioniser

Subtotal (1 unit)*

€134.14

(exc. VAT)

€164.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€134.14

*price indicative

RS Stock No.:
716-234
Mfr. Part No.:
IZF10R-CG2EU
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

AC Adapter

Accessory Type

AC Adapter

For Use With

Ioniser

Standards/Approvals

cUL

COO (Country of Origin):
FR
The SMC AC Adapter (with AC cord) for the IZF10R Series Fan Type Ionizer. The ionizer itself is a Compact device used for static electricity neutralization in industrial or cleanroom environments. This fan type ionizer provides the necessary power to operate the 24 VDC ionizer unit from a main AC power source.

Quickly eliminate static electricity

Includes a built-in sensor to constantly monitor offset voltage and detect emitter contamination

Built-in cleaning arms help reduce emitter contamination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy