SMC HV Gun, Ionising Air Gun for use with Adapter
- RS Stock No.:
- 716-249
- Mfr. Part No.:
- IZG10-08N-01
- Manufacturer:
- SMC
Subtotal (1 unit)*
€509.42
(exc. VAT)
€626.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €509.42 |
*price indicative
- RS Stock No.:
- 716-249
- Mfr. Part No.:
- IZG10-08N-01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Ionising Air Gun | |
| Accessory Type | HV Gun | |
| For Use With | Adapter | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ionising Air Gun | ||
Accessory Type HV Gun | ||
For Use With Adapter | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Corporation Gun type ionizer designed for effective static neutralization in various environments. With its ergonomic design, it delivers high-performance ionization while being Durable and easy to use. The ionizer efficiently eliminates static buildup, making it suitable for sensitive equipment and production areas.
Delivers efficient static neutralization
Supports ergonomic handling for easy use
Offers high performance in industrial environments
Weighs 200 lb for durability and stability
Designed to eliminate static buildup in sensitive areas
Related links
- SMC HV Gun, Ionising Air Gun for use with Ionisers
- SMC ±10 V Ionized Air Gun, Ionising Air Gun
- SMC Hand Switch, Ionising Air Gun
- Desco Europe ±35 V Hand Gun, Ionising Air Gun
- Desco Europe ±50 V Fixed Nozzle, Ionising Air Gun
- SMC AC Adapter, Adapter for use with Ioniser
- SMC, Ioniser
- SMC 10 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
