Desco Europe ±35 V Hand Gun, Ionising Air Gun
- RS Stock No.:
- 684-2958
- Mfr. Part No.:
- 19588
- Manufacturer:
- Desco Europe
Subtotal (1 unit)*
€1,608.10
(exc. VAT)
€1,977.96
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 February 2027
- Plus 4 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,608.10 |
*price indicative
- RS Stock No.:
- 684-2958
- Mfr. Part No.:
- 19588
- Manufacturer:
- Desco Europe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Desco Europe | |
| Product Type | Ionising Air Gun | |
| Sub Type | Hand Gun | |
| Voltage | 220V ac | |
| Offset Voltage | ±35 V | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | IEC TR 61340-5-2, ANSI/ESD STM 3.1, EN 61340-5-1, IEC 61340-4-7 | |
| Select all | ||
|---|---|---|
Brand Desco Europe | ||
Product Type Ionising Air Gun | ||
Sub Type Hand Gun | ||
Voltage 220V ac | ||
Offset Voltage ±35 V | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals IEC TR 61340-5-2, ANSI/ESD STM 3.1, EN 61340-5-1, IEC 61340-4-7 | ||
- COO (Country of Origin):
- US
Desco EMIT Ion Python Compressed Air Ioniser
The Desco EMIT Python Compressed Air Ioniser is a ready-to-use unit designed for use in applications and areas where static charges can create manufacturing or handling problems. It neutralizes bulk static charges and aids in controlling contamination by dislodging dust and debris attracted by static electricity. An optional pin-point nozzle tip is included for directing air stream to a localised area.
Features and Benefits
Supply voltage is 220VAC
Air pressure ranging between 30psi and 100psi
Detachable ESD safe 7ft hose
Adjustable Balance (±25V) with less than 2 seconds discharge time at 6in
Stainless steel housing
Nitrogen compatible
Certifications
ANSI/ESD STM 3.1
NIST calibrated
Related links
- Desco Europe ±50 V Fixed Nozzle, Ionising Air Gun
- SMC ±10 V Ionized Air Gun, Ionising Air Gun
- SMC Hand Switch, Ionising Air Gun
- SMC HV Gun, Ionising Air Gun for use with Adapter
- SMC HV Gun, Ionising Air Gun for use with Ionisers
- Desco Europe Surface ESD Tester
- Desco Europe 120ml Dissipative Bottle Bottle
- Desco Europe ESD Earth Bonding Box
