SMC ±30 V Ioniser, Ioniser
- RS Stock No.:
- 716-277
- Mfr. Part No.:
- IZS42-2320P-08B
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€3,002.84
(exc. VAT)
€3,693.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,002.84 |
*price indicative
- RS Stock No.:
- 716-277
- Mfr. Part No.:
- IZS42-2320P-08B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Ioniser | |
| Sub Type | Ioniser | |
| Voltage | 24V | |
| Offset Voltage | ±30 V | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ioniser | ||
Sub Type Ioniser | ||
Voltage 24V | ||
Offset Voltage ±30 V | ||
- COO (Country of Origin):
- JP
The SMC Bar Type Ionizer designed for static electricity elimination in industrial applications to prevent issues like dust adhesion, component damage from electrostatic discharge (ESD), and winding failures. This ionizer uses dual AC type method to significantly reduce the potential amplitude generated in the workpiece.
High-speed static neutralization cartridge
Includes power supply cable
The unit provides signals for maintenance needs and general errors
