SMC ±30 V Ioniser, Ioniser

Image representative of range

Subtotal (1 unit)*

€1,801.59

(exc. VAT)

€2,215.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,801.59

*price indicative

RS Stock No.:
716-336
Mfr. Part No.:
IZT42-22D36HRP-N
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Ioniser

Sub Type

Ioniser

Voltage

6kV

Offset Voltage

±30 V

Height

37mm

Width

30mm

Standards/Approvals

CE

COO (Country of Origin):
JP
The SMC Separate Controller Dual AC Bar Type Ionizer is designed for static neutralization in industrial applications, particularly for sensitive electronic devices. Features a separate controller and high-voltage power supply module, allowing for flexible installation in tight spaces, while the controller can be mounted in an accessible location. This bar ionizer with seperate controller is IO-Link compatible, enabling communication of function warnings, failures, and maintenance detection.

Compact and flat body designed for installation in narrow spaces

Emitter cartridges are easily removable without tools for cleaning or replacement

Air purge option, where compressed Air can be discharged at the surface of the emitters to minimize contamination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy